
926894-3 | |
|---|---|
DigiKey Part Number | A122164-ND |
Manufacturer | |
Manufacturer Product Number | 926894-3 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926894-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,38000 € | 9,50 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,34430 € | 34,43 € |
| 250 | 0,32276 € | 80,69 € |
| 500 | 0,30732 € | 153,66 € |
| 1.000 | 0,29264 € | 292,64 € |
| 3.000 | 0,27080 € | 812,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |














