
926894-1 | |
|---|---|
DigiKey Part Number | A106332-ND |
Manufacturer | |
Manufacturer Product Number | 926894-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926894-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,27920 € | 6,98 € |
| 50 | 0,26560 € | 13,28 € |
| 100 | 0,25300 € | 25,30 € |
| 250 | 0,23708 € | 59,27 € |
| 500 | 0,22576 € | 112,88 € |
| 2.000 | 0,20470 € | 409,40 € |
| 4.000 | 0,19492 € | 779,68 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |















