Socket Contact Tin 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

926882-1

DigiKey Part Number
A100853TR-ND - Tape & Reel (TR)
A100853CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
926882-1
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
926882-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.734
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09600 €0,96 €
250,08960 €2,24 €
500,08520 €4,26 €
1000,08120 €8,12 €
2500,07612 €19,03 €
5000,07248 €36,24 €
1.0000,06901 €69,01 €
2.5000,06468 €161,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06159 €307,95 €
10.0000,05865 €586,50 €
15.0000,05699 €854,85 €
25.0000,05498 €1.374,50 €
35.0000,05369 €1.879,15 €
50.0000,05235 €2.617,50 €
125.0000,04908 €6.135,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €