
794955-1 | |
|---|---|
DigiKey Part Number | A99266TR-ND - Tape & Reel (TR) A99266CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794955-1 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794955-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02590 € | 2,59 € |
| 250 | 0,02420 € | 6,05 € |
| 500 | 0,02306 € | 11,53 € |
| 1.000 | 0,02196 € | 21,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,02009 € | 70,31 € |
| 7.000 | 0,01913 € | 133,91 € |
| 10.500 | 0,01859 € | 195,19 € |
| 17.500 | 0,01793 € | 313,78 € |
| 24.500 | 0,01751 € | 429,00 € |
| 35.000 | 0,01708 € | 597,80 € |
| 87.500 | 0,01601 € | 1.400,88 € |
| 175.000 | 0,01524 € | 2.667,00 € |
| 350.000 | 0,01452 € | 5.082,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |























