
63677-1 | |
|---|---|
DigiKey Part Number | A101726TR-ND - Tape & Reel (TR) A101726CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63677-1 |
Description | CONN QC RCPT 12-16AWG 0.312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63677-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.380" (9.65mm) | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,20040 € | 5,01 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,18170 € | 18,17 € |
| 250 | 0,17032 € | 42,58 € |
| 500 | 0,16214 € | 81,07 € |
| 1.000 | 0,15441 € | 154,41 € |
| 2.500 | 0,14473 € | 361,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13606 € | 816,36 € |
| 12.000 | 0,12956 € | 1.554,72 € |
| 18.000 | 0,12591 € | 2.266,38 € |
| 30.000 | 0,12145 € | 3.643,50 € |
| 42.000 | 0,11861 € | 4.981,62 € |
| 60.000 | 0,11566 € | 6.939,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |







