
6339160-1 | |
|---|---|
DigiKey Part Number | A101755TR-ND - Tape & Reel (TR) A101755CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6339160-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6339160-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,19700 € | 21,97 € |
| 25 | 2,06000 € | 51,50 € |
| 50 | 1,96120 € | 98,06 € |
| 100 | 1,86770 € | 186,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,77845 € | 355,69 € |
| 400 | 1,69358 € | 677,43 € |
| 600 | 1,64582 € | 987,49 € |
| 1.000 | 1,58757 € | 1.587,57 € |
| 1.400 | 1,55036 € | 2.170,50 € |
| 2.000 | 1,51186 € | 3.023,72 € |
| 5.000 | 1,41731 € | 7.086,55 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |


