556881-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

556881-4

DigiKey Part Number
A113982-ND
Manufacturer
Manufacturer Product Number
556881-4
Description
CONN RCPT 4POS 11.18MM PCB SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Female Blade Sockets Connector Solder 0.440" (11.18mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
556881-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
4
Pitch
0.440" (11.18mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Voltage Rating
600 V
Current Rating (Amps)
35 A
Material - Insulation
Polyphthalamide (PPA)
Operating Temperature
0°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,27000 €15,27 €
1012,97900 €129,79 €
10011,03230 €1.103,23 €
5009,99396 €4.996,98 €
Manufacturers Standard Package
Unit Price without VAT:15,27000 €
Unit Price with VAT:18,17130 €