


5145299-2 | |
|---|---|
DigiKey Part Number | A105159TR-ND - Tape & Reel (TR) A105159CT-ND - Cut Tape (CT) A105159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5145299-2 |
Description | CONN SIM/SAM CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5145299-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Rotation Locking Disc, Switch | |
Height Above Board | 0.160" (4.06mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,40938 € | 1.204,69 € |
| 1.000 | 2,29445 € | 2.294,45 € |
| 1.500 | 2,22981 € | 3.344,72 € |
| 2.500 | 2,15096 € | 5.377,40 € |
| 3.500 | 2,10056 € | 7.351,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,17600 € | 31,76 € |
| 25 | 2,97680 € | 74,42 € |
| 50 | 2,83460 € | 141,73 € |
| 100 | 2,69910 € | 269,91 € |
| 250 | 2,53012 € | 632,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,27300 € | 22,73 € |
| 25 | 2,26080 € | 56,52 € |
| 50 | 2,23760 € | 111,88 € |
| 100 | 2,01740 € | 201,74 € |
| 250 | 2,00584 € | 501,46 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |











