
34865 | |
|---|---|
DigiKey Part Number | A09060-ND |
Manufacturer | |
Manufacturer Product Number | 34865 |
Description | CONN SPLICE 10-22 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,24700 € | 12,47 € |
| 25 | 1,16880 € | 29,22 € |
| 50 | 1,11280 € | 55,64 € |
| 100 | 1,05970 € | 105,97 € |
| 250 | 0,99328 € | 248,32 € |
| 500 | 0,94586 € | 472,93 € |
| 1.000 | 0,90071 € | 900,71 € |
| 2.500 | 0,84434 € | 2.110,85 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

