
322316 | |
|---|---|
DigiKey Part Number | A27559-ND |
Manufacturer | |
Manufacturer Product Number | 322316 |
Description | CONN RING CIRC 10-12AWG #14 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 14 Stud Circular 10-12 AWG Crimp, Flag |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 14 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 0.812" (20.62mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Natural, Yellow Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,89738 € | 9.486,90 € |
| Unit Price without VAT: | 1,89738 € |
|---|---|
| Unit Price with VAT: | 2,25788 € |



