
322313 | |
|---|---|
DigiKey Part Number | A27558-ND |
Manufacturer | |
Manufacturer Product Number | 322313 |
Description | CONN RING CIRC 14-16AWG #14 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 14 Stud Circular 14-16 AWG Crimp, Flag |
Datasheet | Datasheet |
EDA/CAD Models | 322313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 14 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Length - Overall | 0.810" (20.57mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Heavy Duty, Serrated Termination | |
Color | Natural, Black Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,63700 € | 16,37 € |
| 25 | 1,53440 € | 38,36 € |
| 50 | 1,46100 € | 73,05 € |
| 100 | 1,39110 € | 139,11 € |
| 250 | 1,30400 € | 326,00 € |
| 500 | 1,24176 € | 620,88 € |
| 1.000 | 1,18249 € | 1.182,49 € |
| 2.500 | 1,10850 € | 2.771,25 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |



