



284743-1 | |
|---|---|
DigiKey Part Number | A122085-ND |
Manufacturer | |
Manufacturer Product Number | 284743-1 |
Description | CONN RCPT HSG 94POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 94 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 284743-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Cap (Cover) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 9,00100 € | 90,01 € |
| 25 | 8,43680 € | 210,92 € |
| 80 | 7,77175 € | 621,74 € |
| 160 | 7,40100 € | 1.184,16 € |
| 320 | 7,04803 € | 2.255,37 € |
| 560 | 6,77543 € | 3.794,24 € |
| 1.040 | 6,48623 € | 6.745,68 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |

















