
282110-1 | |
|---|---|
DigiKey Part Number | A105220TR-ND - Tape & Reel (TR) A105220CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 282110-1 |
Description | CONN SOCKET 15-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 282110-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10920 € | 2,73 € |
| 50 | 0,10400 € | 5,20 € |
| 100 | 0,09900 € | 9,90 € |
| 250 | 0,09280 € | 23,20 € |
| 500 | 0,08834 € | 44,17 € |
| 1.000 | 0,08411 € | 84,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07627 € | 305,08 € |
| 8.000 | 0,07263 € | 581,04 € |
| 12.000 | 0,07058 € | 846,96 € |
| 20.000 | 0,06808 € | 1.361,60 € |
| 28.000 | 0,06648 € | 1.861,44 € |
| 40.000 | 0,06483 € | 2.593,20 € |
| 100.000 | 0,06077 € | 6.077,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



















