



282108-1 | |
|---|---|
DigiKey Part Number | A123396-ND |
Manufacturer | |
Manufacturer Product Number | 282108-1 |
Description | CONN RCPT HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282108-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,73400 € | 18,35 € |
| 50 | 0,69900 € | 34,95 € |
| 100 | 0,66550 € | 66,55 € |
| 250 | 0,62384 € | 155,96 € |
| 550 | 0,59005 € | 324,53 € |
| 1.100 | 0,56189 € | 618,08 € |
| 2.750 | 0,52671 € | 1.448,45 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |












