
2376579-2 | |
|---|---|
DigiKey Part Number | 17-2376579-2TR-ND - Tape & Reel (TR) 17-2376579-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2376579-2 |
Description | 250 FASTON PCB TAB TPBR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2376579-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Nickel | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,26560 € | 6,64 € |
| 50 | 0,25260 € | 12,63 € |
| 100 | 0,24050 € | 24,05 € |
| 250 | 0,22548 € | 56,37 € |
| 500 | 0,21470 € | 107,35 € |
| 1.000 | 0,20443 € | 204,43 € |
| 2.500 | 0,19162 € | 479,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,16887 € | 2.533,05 € |
| 30.000 | 0,16082 € | 4.824,60 € |
| 45.000 | 0,15628 € | 7.032,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

