Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2364151-1

DigiKey Part Number
17-2364151-1-ND
Manufacturer
Manufacturer Product Number
2364151-1
Description
SPE T1 INDUSTRIAL RA JACK IP20
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Spool
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP20
Tab Direction
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
19,06000 €9,06 €
107,69900 €76,99 €
257,21640 €180,41 €
506,87160 €343,58 €
1006,54370 €654,37 €
2506,13424 €1.533,56 €
5005,84170 €2.920,85 €
1.0005,56319 €5.563,19 €
Unit Price without VAT:9,06000 €
Unit Price with VAT:10,78140 €