




2318770-8 | |
|---|---|
DigiKey Part Number | A141470TR-ND - Tape & Reel (TR) A141470CT-ND - Cut Tape (CT) A141470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2318770-8 |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2318770-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Blade Pins | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Voltage - UL | 250 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Natural | |
Operating Temperature | -40°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Board Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,56300 € | 15,63 € |
| 25 | 1,44840 € | 36,21 € |
| 50 | 1,30240 € | 65,12 € |
| 100 | 1,27070 € | 127,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,26343 € | 442,20 € |
| 700 | 1,19139 € | 833,97 € |
| 1.050 | 1,15651 € | 1.214,34 € |
| 1.750 | 1,11914 € | 1.958,50 € |
| 2.450 | 1,09802 € | 2.690,15 € |
| 3.500 | 1,07830 € | 3.774,05 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

