2 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
2318770-2
2318770-2
BUCHANAN Wiremate Simplifies Industrial Connector Installation

2318770-2

DigiKey Part Number
A141464TR-ND - Tape & Reel (TR)
A141464CT-ND - Cut Tape (CT)
A141464DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2318770-2
Description
TERM BLOCK HDR 2POS 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Blade Pins 0.197" (5.00mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2318770-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Header, Blade Pins
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
-
Voltage - UL
250 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Natural
Operating Temperature
-40°C ~ 85°C
Contact Mating Finish
Tin
Features
Board Guide
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
-
Insulation Height
0.252" (6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.379
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,44309 €155,08 €
7000,41229 €288,60 €
1.0500,39720 €417,06 €
1.7500,38089 €666,56 €
2.4500,37162 €910,47 €
3.5000,36292 €1.270,22 €
8.7500,34508 €3.019,45 €
17.5000,33507 €5.863,72 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,72700 €7,27 €
250,63280 €15,82 €
500,57100 €28,55 €
1000,51780 €51,78 €
Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,63800 €6,38 €
250,59520 €14,88 €
500,54040 €27,02 €
1000,53790 €53,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €