
2238174-3 | |
|---|---|
DigiKey Part Number | A141574TR-ND - Tape & Reel (TR) A141574CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238174-3 |
Description | FAST .187 STD REC STR 2D AWG24-1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238174-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.725" (18.42mm) | |
Termination | Crimp | |
Wire Gauge | 14-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.067" ~ 0.149" (1.70mm ~ 3.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,07500 € | 3,75 € |
| 100 | 0,07140 € | 7,14 € |
| 250 | 0,06692 € | 16,73 € |
| 500 | 0,06372 € | 31,86 € |
| 1.000 | 0,06067 € | 60,67 € |
| 2.500 | 0,05686 € | 142,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05090 € | 610,80 € |
| 24.000 | 0,04847 € | 1.163,28 € |
| 36.000 | 0,04710 € | 1.695,60 € |
| 60.000 | 0,04544 € | 2.726,40 € |
| 84.000 | 0,04437 € | 3.727,08 € |
| 120.000 | 0,04327 € | 5.192,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |










