
2238171-3 | |
|---|---|
DigiKey Part Number | A141573TR-ND - Tape & Reel (TR) A141573CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238171-3 |
Description | FAST .250 STD REC RHFLG 2D AWG22 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238171-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.074" ~ 0.157" (1.88mm ~ 3.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,09450 € | 9,45 € |
| 250 | 0,08860 € | 22,15 € |
| 500 | 0,08434 € | 42,17 € |
| 1.000 | 0,08031 € | 80,31 € |
| 2.500 | 0,07528 € | 188,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,06650 € | 465,50 € |
| 14.000 | 0,06332 € | 886,48 € |
| 21.000 | 0,06154 € | 1.292,34 € |
| 35.000 | 0,05936 € | 2.077,60 € |
| 49.000 | 0,05797 € | 2.840,53 € |
| 70.000 | 0,05653 € | 3.957,10 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

