


2213600-5 | |
|---|---|
DigiKey Part Number | A124571-ND |
Manufacturer | |
Manufacturer Product Number | 2213600-5 |
Description | LARGE WIRE SINGLE POSITION COOLS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector IDC 12-14 to 16-18 AWG Translucent - Red, Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2213600-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 12-14 to 16-18 AWG | |
Insulation | Fully Insulated | |
Features | Step Up/Step Down | |
Color | Translucent - Red, Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,82000 € | 18,20 € |
| 39 | 1,65333 € | 64,48 € |
| 78 | 1,57436 € | 122,80 € |
| 117 | 1,52991 € | 179,00 € |
| 273 | 1,44106 € | 393,41 € |
| 507 | 1,37947 € | 699,39 € |
| 1.014 | 1,31364 € | 1.332,03 € |
| 2.535 | 1,23146 € | 3.121,75 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |



