



2118060-1 | |
|---|---|
DigiKey Part Number | A107430-ND |
Manufacturer | |
Manufacturer Product Number | 2118060-1 |
Description | RF ANT 3.1/5.5GHZ FLT U.FL 350MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2118060-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.1GHz, 5.5GHz | |
Frequency Range | 2.3GHz ~ 3.8GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.012" (0.30mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,29200 € | 42,92 € |
| 30 | 3,91433 € | 117,43 € |
| 100 | 3,61480 € | 361,48 € |
| 250 | 3,44580 € | 861,45 € |
| 500 | 3,34398 € | 1.671,99 € |
| 1.000 | 3,26016 € | 3.260,16 € |
| 2.500 | 3,17168 € | 7.929,20 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

