
2112058-1 | |
|---|---|
DigiKey Part Number | 17-2112058-1-ND |
Manufacturer | |
Manufacturer Product Number | 2112058-1 |
Description | 8POS,YES 1.5,SOCK HSG,ASSY,SEALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2112058-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,37000 € | 13,70 € |
| 25 | 1,28440 € | 32,11 € |
| 50 | 1,22300 € | 61,15 € |
| 100 | 1,16450 € | 116,45 € |
| 250 | 1,09152 € | 272,88 € |
| 500 | 1,03940 € | 519,70 € |
| 1.000 | 0,98980 € | 989,80 € |
| 2.500 | 0,92785 € | 2.319,62 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |











