


1981959-1 | |
|---|---|
DigiKey Part Number | A107954TR-ND - Tape & Reel (TR) A107954CT-ND - Cut Tape (CT) A107954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1981959-1 |
Description | CONN MINI SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector 2FF Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1981959-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | 2FF Mini SIM | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.074" (1.88mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,74300 € | 57,43 € |
| 25 | 5,38320 € | 134,58 € |
| 50 | 5,12620 € | 256,31 € |
| 100 | 4,88140 € | 488,14 € |
| 250 | 4,74476 € | 1.186,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,21561 € | 3.372,49 € |
| 1.600 | 4,01466 € | 6.423,46 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |

