


1971600-1 | |
|---|---|
DigiKey Part Number | A128344-ND |
Manufacturer | |
Manufacturer Product Number | 1971600-1 |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1971600-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Double Lock Plate, Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,44200 € | 11,05 € |
| 50 | 0,42100 € | 21,05 € |
| 100 | 0,40080 € | 40,08 € |
| 300 | 0,37093 € | 111,28 € |
| 500 | 0,35778 € | 178,89 € |
| 1.000 | 0,34069 € | 340,69 € |
| 2.500 | 0,31936 € | 798,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

