
170369-1 | |
|---|---|
DigiKey Part Number | A105171-ND |
Manufacturer | |
Manufacturer Product Number | 170369-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170369-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08740 € | 8,74 € |
| 250 | 0,08192 € | 20,48 € |
| 500 | 0,07802 € | 39,01 € |
| 1.000 | 0,07429 € | 74,29 € |
| 2.500 | 0,06964 € | 174,10 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |











