
1-640551-4 | |
|---|---|
DigiKey Part Number | A112546-ND |
Manufacturer | |
Manufacturer Product Number | 1-640551-4 |
Description | CONN COVER DUST 14POS MAT-156 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-640551-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 14 | |
For Use With/Related Products | MTA-156 Series | |
Features | Closed End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30880 € | 7,72 € |
| 50 | 0,29420 € | 14,71 € |
| 100 | 0,28010 € | 28,01 € |
| 250 | 0,26248 € | 65,62 € |
| 500 | 0,24996 € | 124,98 € |
| 1.000 | 0,23801 € | 238,01 € |
| 2.500 | 0,22310 € | 557,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |







