


1-104480-2 | |
|---|---|
DigiKey Part Number | A100409TR-ND - Tape & Reel (TR) A100409CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-104480-2 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-104480-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11640 € | 2,91 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,10570 € | 10,57 € |
| 250 | 0,09904 € | 24,76 € |
| 500 | 0,09430 € | 47,15 € |
| 1.000 | 0,08979 € | 89,79 € |
| 2.500 | 0,08416 € | 210,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07416 € | 1.112,40 € |
| 30.000 | 0,07062 € | 2.118,60 € |
| 45.000 | 0,06863 € | 3.088,35 € |
| 75.000 | 0,06620 € | 4.965,00 € |
| 105.000 | 0,06465 € | 6.788,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |























