
SAJ101XHL0N74SDTPTQ | |
|---|---|
DigiKey Part Number | 450-SAJ101XHL0N74SDTPTQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ101XHL0N74SDTPTQ |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 26gf | |
Release Force | 2.000gf | |
Operating Position | 0.335" (8.5mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,70440 € | 17,61 € |
| 50 | 0,66520 € | 33,26 € |
| 100 | 0,62840 € | 62,84 € |
| 250 | 0,58292 € | 145,73 € |
| 500 | 0,55066 € | 275,33 € |
| 1.000 | 0,52022 € | 520,22 € |
| 5.000 | 0,45855 € | 2.292,75 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

