
YFF21AC1C474MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175335-2-ND - Tape & Reel (TR) 445-175335-1-ND - Cut Tape (CT) 445-175335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21AC1C474MT0Y0N |
Description | CAP FEEDTHRU 0.47UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 16V 1 A 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF21AC1C474MT0Y0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 400kHz ~ 3GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16500 € | 8,25 € |
| 100 | 0,14750 € | 14,75 € |
| 500 | 0,09254 € | 46,27 € |
| 1.000 | 0,09144 € | 91,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08433 € | 337,32 € |
| 8.000 | 0,08367 € | 669,36 € |
| 12.000 | 0,08333 € | 999,96 € |
| 20.000 | 0,08294 € | 1.658,80 € |
| 28.000 | 0,08270 € | 2.315,60 € |
| 40.000 | 0,08247 € | 3.298,80 € |
| 48.000 | 0,08223 € | 3.947,04 € |
| 96.000 | 0,07965 € | 7.646,40 € |
| 100.000 | 0,07951 € | 7.951,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |












