
NTCGS103JX103DT7 | |
|---|---|
DigiKey Part Number | 445-NTCGS103JX103DT7TR-ND - Tape & Reel (TR) 445-NTCGS103JX103DT7CT-ND - Cut Tape (CT) 445-NTCGS103JX103DT7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCGS103JX103DT7 |
Description | NTC,10K,0.5%,0402,125C,AEC-Q200, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.5% | |
B Value Tolerance | ±0.7% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,19400 € | 0,97 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,16020 € | 8,01 € |
| 100 | 0,15190 € | 15,19 € |
| 500 | 0,13546 € | 67,73 € |
| 1.000 | 0,12939 € | 129,39 € |
| 5.000 | 0,11716 € | 585,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11487 € | 1.148,70 € |
| 20.000 | 0,11062 € | 2.212,40 € |
| 30.000 | 0,10831 € | 3.249,30 € |
| 50.000 | 0,10555 € | 5.277,50 € |
| 70.000 | 0,10383 € | 7.268,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |







