
MLK1005S5N6ST000 | |
|---|---|
DigiKey Part Number | 445-8651-2-ND - Tape & Reel (TR) 445-8651-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK1005S5N6ST000 |
Description | FIXED IND 5.6NH 400MA 300 MOHM |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 400 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK1005S5N6ST000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 5.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,10280 € | 10,28 € |
| 1.000 | 0,08459 € | 84,59 € |
| 5.000 | 0,07379 € | 368,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06958 € | 695,80 € |
| 20.000 | 0,06561 € | 1.312,20 € |
| 30.000 | 0,06340 € | 1.902,00 € |
| 50.000 | 0,06072 € | 3.036,00 € |
| 70.000 | 0,05903 € | 4.132,10 € |
| 100.000 | 0,05759 € | 5.759,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

