27 nH Unshielded Multilayer Inductor 100 mA 1.7Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 nH Unshielded Multilayer Inductor 100 mA 1.7Ohm Max 0201 (0603 Metric)
0201 PKG

MLK0603L27NJT000

DigiKey Part Number
445-MLK0603L27NJT000TR-ND - Tape & Reel (TR)
445-MLK0603L27NJT000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLK0603L27NJT000
Description
FIXED IND 27NH 100MA 1.7 OHM SMD
Customer Reference
Detailed Description
27 nH Unshielded Multilayer Inductor 100 mA 1.7Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK0603L27NJT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.7Ohm Max
Q @ Freq
6 @ 300MHz
Frequency - Self Resonant
3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.524
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09600 €0,96 €
1000,07860 €7,86 €
1.0000,06463 €64,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05053 €757,95 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €