


MLK0603L1N2ST000 | |
|---|---|
DigiKey Part Number | 445-1571-2-ND - Tape & Reel (TR) 445-1571-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK0603L1N2ST000 |
Description | FIXED IND 1.2NH 300MA 220 MOHM |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 300 mA 220mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK0603L1N2ST000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 6 @ 300MHz | |
Frequency - Self Resonant | 11GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,07860 € | 7,86 € |
| 1.000 | 0,06463 € | 64,63 € |
| 5.000 | 0,05638 € | 281,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05053 € | 757,95 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

