4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
CNC Series: Low Resistance Soft Termination MLCC | Datasheet Preview
CNC Series Low-resistance Soft-termination MLCCs

CNC6P1X7R1H475K250AE

DigiKey Part Number
445-181656-2-ND - Tape & Reel (TR)
445-181656-1-ND - Cut Tape (CT)
445-181656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNC6P1X7R1H475K250AE
Description
CAP 1210 X7R 50V 4.7UF 10% 2.50M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CNC6P1X7R1H475K250AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,64100 €6,41 €
500,52200 €26,10 €
1000,47830 €47,83 €
5000,40698 €203,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,38936 €389,36 €
2.0000,37019 €740,38 €
3.0000,36059 €1.081,77 €
5.0000,35363 €1.768,15 €
7.0000,34372 €2.406,04 €
10.0000,33774 €3.377,40 €
12.0000,33490 €4.018,80 €
24.0000,32534 €7.808,16 €
25.0000,32484 €8.121,00 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €