



CNC6P1X7R1H106K250AE | |
|---|---|
DigiKey Part Number | 445-181655-2-ND - Tape & Reel (TR) 445-181655-1-ND - Cut Tape (CT) 445-181655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC6P1X7R1H106K250AE |
Description | CAP 1210 X7R 50V 10UF 10% 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNC6P1X7R1H106K250AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64100 € | 6,41 € |
| 50 | 0,52200 € | 26,10 € |
| 100 | 0,47830 € | 47,83 € |
| 500 | 0,40456 € | 202,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38936 € | 389,36 € |
| 2.000 | 0,37019 € | 740,38 € |
| 3.000 | 0,36859 € | 1.105,77 € |
| 5.000 | 0,32484 € | 1.624,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

