


CNC6P1X7R1E226M250AE | |
|---|---|
DigiKey Part Number | 445-CNC6P1X7R1E226M250AETR-ND - Tape & Reel (TR) 445-CNC6P1X7R1E226M250AECT-ND - Cut Tape (CT) 445-CNC6P1X7R1E226M250AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNC6P1X7R1E226M250AE |
Description | LOW RESISTANCE SOFT TERMINATION, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNC6P1X7R1E226M250AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,17500 € | 11,75 € |
| 50 | 0,95120 € | 47,56 € |
| 100 | 0,88210 € | 88,21 € |
| 500 | 0,81912 € | 409,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74837 € | 748,37 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

