2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
CNC Series: Low Resistance Soft Termination MLCC | Datasheet Preview
CNC Series Low-resistance Soft-termination MLCCs

CNC5L1X7R1H225K160AE

DigiKey Part Number
445-181652-2-ND - Tape & Reel (TR)
445-181652-1-ND - Cut Tape (CT)
445-181652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNC5L1X7R1H225K160AE
Description
CAP 1206 X7R 50V 2.2UF 10% 1.60M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CNC5L1X7R1H225K160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.710
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47900 €4,79 €
500,36940 €18,47 €
1000,32190 €32,19 €
5000,28304 €141,52 €
1.0000,26545 €265,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25601 €512,02 €
4.0000,24386 €975,44 €
6.0000,23777 €1.426,62 €
10.0000,23102 €2.310,20 €
14.0000,22885 €3.203,90 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €