
CNA6P1X7R2A475K250AE | |
|---|---|
DigiKey Part Number | 445-181409-2-ND - Tape & Reel (TR) 445-181409-1-ND - Cut Tape (CT) 445-181409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNA6P1X7R2A475K250AE |
Description | CAP CER 4.7UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CNA6P1X7R2A475K250AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,77700 € | 7,77 € |
| 50 | 0,64860 € | 32,43 € |
| 100 | 0,59690 € | 59,69 € |
| 500 | 0,50968 € | 254,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49236 € | 492,36 € |
| 2.000 | 0,46969 € | 939,38 € |
| 3.000 | 0,45833 € | 1.374,99 € |
| 5.000 | 0,44575 € | 2.228,75 € |
| 7.000 | 0,43840 € | 3.068,80 € |
| 10.000 | 0,43132 € | 4.313,20 € |
| 12.000 | 0,42796 € | 5.135,52 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


