

CGA6P3X7R1H475M250AD | |
|---|---|
DigiKey Part Number | 445-10041-2-ND - Tape & Reel (TR) 445-10041-1-ND - Cut Tape (CT) 445-10041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P3X7R1H475M250AD |
Description | CAP CER 4.7UF 50V X7R 1210 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P3X7R1H475M250AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90800 € | 9,08 € |
| 50 | 0,72580 € | 36,29 € |
| 100 | 0,66950 € | 66,95 € |
| 500 | 0,57442 € | 287,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55591 € | 555,91 € |
| 2.000 | 0,53121 € | 1.062,42 € |
| 3.000 | 0,51883 € | 1.556,49 € |
| 5.000 | 0,50511 € | 2.525,55 € |
| 7.000 | 0,49709 € | 3.479,63 € |
| 10.000 | 0,48938 € | 4.893,80 € |
| 12.000 | 0,48572 € | 5.828,64 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

