1 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric)

CGA5L3X8R1H105M160AD

DigiKey Part Number
445-10034-2-ND - Tape & Reel (TR)
445-10034-1-ND - Cut Tape (CT)
445-10034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X8R1H105M160AD
Description
CAP CER 1UF 50V X8R 1206 EPOXY
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X8R1H105M160AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,48300 €4,83 €
500,37360 €18,68 €
1000,33990 €33,99 €
5000,28304 €141,52 €
1.0000,26545 €265,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25601 €512,02 €
4.0000,24386 €975,44 €
6.0000,23777 €1.426,62 €
10.0000,23102 €2.310,20 €
14.0000,22708 €3.179,12 €
20.0000,22329 €4.465,80 €
24.0000,22149 €5.315,76 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €