

CGA5L3X8R1E225K160AD | |
|---|---|
DigiKey Part Number | 445-10021-2-ND - Tape & Reel (TR) 445-10021-1-ND - Cut Tape (CT) 445-10021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X8R1E225K160AD |
Description | CAP CER 2.2UF 25V X8R 1206 EPOXY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X8R1E225K160AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53000 € | 5,30 € |
| 50 | 0,42400 € | 21,20 € |
| 100 | 0,38680 € | 38,68 € |
| 500 | 0,33048 € | 165,24 € |
| 1.000 | 0,31454 € | 314,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29441 € | 588,82 € |
| 4.000 | 0,28098 € | 1.123,92 € |
| 6.000 | 0,27426 € | 1.645,56 € |
| 10.000 | 0,26681 € | 2.668,10 € |
| 14.000 | 0,26245 € | 3.674,30 € |
| 20.000 | 0,25826 € | 5.165,20 € |
| 24.000 | 0,25628 € | 6.150,72 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

