
CGA5L1X7R1V106M160AC | |
|---|---|
DigiKey Part Number | 445-175201-2-ND - Tape & Reel (TR) 445-175201-1-ND - Cut Tape (CT) 445-175201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1V106M160AC |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1V106M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42000 € | 4,20 € |
| 50 | 0,32200 € | 16,10 € |
| 100 | 0,29200 € | 29,20 € |
| 500 | 0,24140 € | 120,70 € |
| 1.000 | 0,22577 € | 225,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20356 € | 407,12 € |
| 4.000 | 0,20203 € | 808,12 € |
| 6.000 | 0,20096 € | 1.205,76 € |
| 10.000 | 0,19496 € | 1.949,60 € |
| 14.000 | 0,19145 € | 2.680,30 € |
| 20.000 | 0,18808 € | 3.761,60 € |
| 24.000 | 0,18648 € | 4.475,52 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

