
CGA5L1X7R1H106K160AE | |
|---|---|
DigiKey Part Number | 445-181412-2-ND - Tape & Reel (TR) 445-181412-1-ND - Cut Tape (CT) 445-181412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1H106K160AE |
Description | CAP CER 10UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1H106K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65100 € | 6,51 € |
| 50 | 0,53180 € | 26,59 € |
| 100 | 0,48740 € | 48,74 € |
| 500 | 0,41252 € | 206,26 € |
| 1.000 | 0,38936 € | 389,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37771 € | 755,42 € |
| 4.000 | 0,36170 € | 1.446,80 € |
| 6.000 | 0,35368 € | 2.122,08 € |
| 10.000 | 0,34479 € | 3.447,90 € |
| 14.000 | 0,34217 € | 4.790,38 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


