

CGA5F2X8R1E474M085AD | |
|---|---|
DigiKey Part Number | 445-10015-2-ND - Tape & Reel (TR) 445-10015-1-ND - Cut Tape (CT) 445-10015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F2X8R1E474M085AD |
Description | CAP CER 0.47UF 25V 1206 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F2X8R1E474M085AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17980 € | 719,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38300 € | 3,83 € |
| 50 | 0,29240 € | 14,62 € |
| 100 | 0,26450 € | 26,45 € |
| 500 | 0,21748 € | 108,74 € |
| 1.000 | 0,20293 € | 202,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,30340 € | 15,17 € |
| 100 | 0,27080 € | 27,08 € |
| 500 | 0,21498 € | 107,49 € |
| 1.000 | 0,19757 € | 197,57 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

