
CGA3E3X7S2A104K080AE | |
|---|---|
DigiKey Part Number | 445-173624-2-ND - Tape & Reel (TR) 445-173624-1-ND - Cut Tape (CT) 445-173624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7S2A104K080AE |
Description | CAP CER 0.1UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7S2A104K080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11500 € | 1,15 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07240 € | 7,24 € |
| 500 | 0,05580 € | 27,90 € |
| 1.000 | 0,05068 € | 50,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03939 € | 157,56 € |
| 8.000 | 0,03365 € | 269,20 € |
| 12.000 | 0,03303 € | 396,36 € |
| 20.000 | 0,03284 € | 656,80 € |
| 28.000 | 0,03229 € | 904,12 € |
| 40.000 | 0,03218 € | 1.287,20 € |
| 48.000 | 0,03213 € | 1.542,24 € |
| 96.000 | 0,03194 € | 3.066,24 € |
| 100.000 | 0,03193 € | 3.193,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


