

CGA2B2X7R1H102K050BA | |
|---|---|
DigiKey Part Number | 445-5605-2-ND - Tape & Reel (TR) 445-5605-1-ND - Cut Tape (CT) 445-5605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1H102K050BA |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1H102K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01930 € | 1,93 € |
| 500 | 0,01386 € | 6,93 € |
| 1.000 | 0,01220 € | 12,20 € |
| 2.500 | 0,01046 € | 26,15 € |
| 5.000 | 0,00942 € | 47,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00650 € | 65,00 € |
| 20.000 | 0,00643 € | 128,60 € |
| 30.000 | 0,00639 € | 191,70 € |
| 50.000 | 0,00635 € | 317,50 € |
| 70.000 | 0,00633 € | 443,10 € |
| 100.000 | 0,00630 € | 630,00 € |
| 120.000 | 0,00629 € | 754,80 € |
| 240.000 | 0,00625 € | 1.500,00 € |
| 250.000 | 0,00625 € | 1.562,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

