

CGA2B1C0G2A102J050BC | |
|---|---|
DigiKey Part Number | 445-172682-2-ND - Tape & Reel (TR) 445-172682-1-ND - Cut Tape (CT) 445-172682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1C0G2A102J050BC |
Description | CAP CER 1000PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1C0G2A102J050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06290 € | 6,29 € |
| 500 | 0,04810 € | 24,05 € |
| 1.000 | 0,04356 € | 43,56 € |
| 2.500 | 0,03876 € | 96,90 € |
| 5.000 | 0,03587 € | 179,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03266 € | 326,60 € |
| 20.000 | 0,03217 € | 643,40 € |
| 30.000 | 0,03117 € | 935,10 € |
| 50.000 | 0,03007 € | 1.503,50 € |
| 70.000 | 0,02964 € | 2.074,80 € |
| 100.000 | 0,02880 € | 2.880,00 € |
| 120.000 | 0,02850 € | 3.420,00 € |
| 240.000 | 0,02751 € | 6.602,40 € |
| 250.000 | 0,02746 € | 6.865,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


