

C4532X7S2A475M230KB | |
|---|---|
DigiKey Part Number | 445-C4532X7S2A475M230KBTR-ND - Tape & Reel (TR) 445-C4532X7S2A475M230KBCT-ND - Cut Tape (CT) 445-C4532X7S2A475M230KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7S2A475M230KB |
Description | CAP CER 4.7UF 100V X7S 1812 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7S2A475M230KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,76500 € | 7,65 € |
| 50 | 0,65180 € | 32,59 € |
| 100 | 0,59990 € | 59,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49228 € | 246,14 € |
| 1.000 | 0,46393 € | 463,93 € |
| 1.500 | 0,46099 € | 691,49 € |
| 2.500 | 0,45777 € | 1.144,42 € |
| 3.500 | 0,45415 € | 1.589,53 € |
| 5.000 | 0,44799 € | 2.239,95 € |
| 6.000 | 0,44390 € | 2.663,40 € |
| 12.000 | 0,43011 € | 5.161,32 € |
| 12.500 | 0,42938 € | 5.367,25 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

