
C3216X8L1H155K160AC | |
|---|---|
DigiKey Part Number | 445-175419-2-ND - Tape & Reel (TR) 445-175419-1-ND - Cut Tape (CT) 445-175419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8L1H155K160AC |
Description | CAP CER 1.5UF 50V X8L 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8L1H155K160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,31320 € | 15,66 € |
| 100 | 0,28390 € | 28,39 € |
| 500 | 0,23438 € | 117,19 € |
| 1.000 | 0,21910 € | 219,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21064 € | 421,28 € |
| 4.000 | 0,19047 € | 761,88 € |
| 6.000 | 0,18971 € | 1.138,26 € |
| 10.000 | 0,18885 € | 1.888,50 € |
| 14.000 | 0,18549 € | 2.596,86 € |
| 20.000 | 0,18219 € | 3.643,80 € |
| 24.000 | 0,18062 € | 4.334,88 € |
| 48.000 | 0,17627 € | 8.460,96 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

